AVH19MSFP6242604

TE Connectivity / Alcoswitch
655-1-2364575-5
AVH19MSFP6242604

Mfr.:

Description:
Pushbutton Switches AVH19 FLT SS MT PWR GRN 24V26A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,80 € 30,80 €
29,09 € 290,90 €
28,21 € 564,20 €
20,17 € 1.008,50 €
18,76 € 3.752,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Green
Round, Flat
26 A
250 VAC
IP67
Solder Lug
Silver
Actuator Style: Momentary
Brand: TE Connectivity / Alcoswitch
Diameter: 19 mm
Length: 15.6 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 1-2364575-5
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Current Anti-Vandal Push-Button Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal High Current (AVH) Push-Button Switches offer a 50mΩ contact resistance, up to 10,000 cycles, 26A electrical life and 19mm, 22mm and 25mm bushing sizes. AVH Push-Button Switches feature independent LED control, flat button design and high current 16A to 26A ratings. TE Anti-Vandal High Current Pushbutton Switches are ideal for machinery, automotive electronics, shipping equipment, and bath accessories.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.