AVH19MSFO002604

TE Connectivity / Alcoswitch
655-2364569-1
AVH19MSFO002604

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,42 € 19,42 €
17,11 € 171,10 €
15,94 € 318,80 €
15,43 € 771,50 €
15,05 € 1.505,00 €
13,56 € 2.712,00 €
13,29 € 6.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Anti-Vandal
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round, Flat
26 A
250 VAC
IP67
Solder Lug
Silver
Actuator Style: Momentary
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 19 mm
Length: 15.6 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2364569-1
Unit Weight: 23,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99