AVH19MSFE3242604

TE Connectivity / Alcoswitch
655-2364571-7
AVH19MSFE3242604

Mfr.:

Description:
Pushbutton Switches AVH19 FLT SS MT RNG RED 24V26A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,52 € 23,52 €
23,51 € 235,10 €
17,06 € 853,00 €
17,04 € 1.704,00 €
16,70 € 3.340,00 €
16,37 € 8.185,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Red
Round, Flat
26 A
250 VAC
IP67
Solder Lug
Silver
Actuator Style: Momentary
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 19 mm
Length: 15.6 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2364571-7
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99