AVH19LSFO002604

TE Connectivity / Alcoswitch
655-2364569-2
AVH19LSFO002604

Mfr.:

Description:
Pushbutton Switches AVH19 FLT SS LK NO LED 26A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,64 € 19,64 €
16,94 € 169,40 €
15,78 € 315,60 €
13,73 € 686,50 €
13,64 € 1.364,00 €
13,11 € 2.622,00 €
12,73 € 6.365,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Anti-Vandal
Non-Illuminated
SPDT
Panel Mount
ON - ON
Round, Flat
26 A
250 VAC
IP67
Solder Lug
Silver
Actuator Style: Locking
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 19 mm
Length: 15.6 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2364569-2
Unit Weight: 23,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99