AVH19LSFE1B242604

TE Connectivity / Alcoswitch
655-2-2364573-8
AVH19LSFE1B242604

Mfr.:

Description:
Pushbutton Switches AVH19 FLT SS LK R+P R&B 24V26A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,55 € 2.155,00 €
20,74 € 4.148,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
(ON) - (OFF)
LED
Round, Flat
26 A
250 VAC
IP67
Solder Terminal
Actuator Style: Locking
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 19 mm
Length: 15.6 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2-2364573-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99