AVH19LSFE1241604

TE Connectivity / Alcoswitch
655-2364570-4
AVH19LSFE1241604

Mfr.:

Description:
Pushbutton Switches AVH19 FLT SS LK RNG WHT 24V16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 1.404,00 €
13,74 € 2.748,00 €
13,53 € 6.765,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
(ON) - (OFF)
LED
Round, Flat
16 A
125 VAC
IP67
Solder Terminal
Actuator Style: Locking
Brand: TE Connectivity / Alcoswitch
Diameter: 19 mm
Length: 15.6 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2364570-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.