AV1911RB12Q04

TE Connectivity / Alcoswitch
506-AV1911RB12Q04
AV1911RB12Q04

Mfr.:

Description:
Pushbutton Switches AV19 SPL 3A FIXED RING R&B 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,68 € 1.468,00 €
13,96 € 2.792,00 €
13,60 € 6.800,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
AV19
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
ON - OFF
LED
Red, Blue
Round
3 A
250 VAC
IP67
Solder Lug
Silver
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2317404-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Anti-Vandal Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.