AV12F10E524Q04

TE Connectivity / Alcoswitch
655-AV12F10E524Q04
AV12F10E524Q04

Mfr.:

Description:
Pushbutton Switches Stainless, Flush Button, Yellow LED ring, Solder terminal, LED 24VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,87 € 11,87 €
10,24 € 102,40 €
9,82 € 245,50 €
9,25 € 555,00 €
8,74 € 1.048,80 €
8,32 € 2.496,00 €
7,95 € 4.293,00 €
7,65 € 7.803,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
ALCOSWITCH Anti-Vandal 12
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Yellow
Flush
100 mA
24 VDC
IP67
Solder Terminal
Silver
Tray
Actuator Material: Stainless Steel
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 14 mm
Features: Achieve a Vandal Resistant Solution
Housing Material: Polyamide (PA)
LED Size: 9 mm
Length: 16.5 mm
Life: 100000 Cycles
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Terminal Seal: Silicon
Part # Aliases: 2488219-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

12 mm Anti-Vandal Flush Switches

TE Connectivity's (TE) / Alcoswitch 12mm Anti-Vandal Flush Switches feature a large pushbutton and LED indicators, facilitating an easy user interface in panel mount industrial and building applications. The flush switches achieve a vandal-proof solution with a jam nut accessible on the rear panel, ensuring security and reliability. The switch LED indicators are offered in various pushbutton symbols for application flexibility, including spot, ring, and power logos. TE Alcoswitch 12mm Anti-Vandal Flush Switches are sealed to IP67 and available in single- and double-pole configurations. These switches are ideal for control applications, including industrial controls, outdoor lighting controls, handheld control units, and other medical and communication equipment.