AV1210E524R04

TE Connectivity / Alcoswitch
655-AV1210E524R04
AV1210E524R04

Mfr.:

Description:
Pushbutton Switches Stainless, High Button, Yellow LED ring, Solder terminal, LED 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 1.058,40 €
8,06 € 2.418,00 €
7,86 € 4.244,40 €
7,76 € 7.915,20 €
2.520 Quote

Similar Product

TE Connectivity / Alcoswitch 2474606-8
TE Connectivity / Alcoswitch
Pushbutton Switches Stainless, High Button, Yellow LED ring, Solder terminal, LED 24VDC

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Yellow
Round
100 mA
IP67
Solder Terminal
Gold
Tray
Actuator Length: 1.8 mm
Actuator Material: Stainless Steel
Brand: TE Connectivity / Alcoswitch
Diameter: 14 mm
Height: 18 mm
Housing Material: Polyamide (PA)
Life: 100000 Cycles
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: 2474606-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12mm Anti-Vandal Switches

TE Connectivity's (TE) / Alcoswitch  12mm Anti-Vandal Switches are designed for security and reliability in various panel-mount industrial and building applications. These 12mm anti-vandal switches feature a large pushbutton and LED indicators that illuminate the switch, allowing for an easy user interface. High flexibility is achieved due to the various pushbutton symbols, including spot, ring and power logo. The IP67-rated seal ensures reliability in harsh environments, and the switches are available in single-pole and double-pole configurations. TE / Alcoswitch  12mm Anti-Vandal Switches are suitable for industrial controls, outdoor lighting controls, handheld control units and medical equipment.