ASF42G04

TE Connectivity / Alcoswitch
506-ASF42G04
ASF42G04

Mfr.:

Description:
Slide Switches 4PDT 4POS FLUSH TOP T/H SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1392   Multiples: 29
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 20.907,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
4PDT
400 mA
20 VDC
Solder Pin
Flush
Through Hole
Gold
Tube
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 29
Subcategory: Switches
Travel: 6.6 mm
Type: Slide Switch
Part # Aliases: 2-1825011-2
Unit Weight: 702 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY