ASF22L

TE Connectivity / Alcoswitch
506-ASF22L
ASF22L

Mfr.:

Description:
Slide Switches DPDT AUTOSLIDE SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS: N
Non-Illuminated
DPDT
300 mA
20 VAC
SMD/SMT
Flush
SMD/SMT
Silver
Tube
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Auto-insertable
Part # Aliases: 6-1437581-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY