ADF08S

TE Connectivity / Alcoswitch
506-ADF08S
ADF08S

Mfr.:

Description:
DIP Switches/SIP Switches 8 POS FLSH ACT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

TE Connectivity / Alcoswitch ADF08S04
TE Connectivity / Alcoswitch
DIP Switches/SIP Switches 8 POS FLUSH ACT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Non-Illuminated
8 Position
DIP
Flush
2.54 mm
SPST
SMD/SMT
400 mA
Actuator Style: Flush
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Power Rating: 400 mVA
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 8-1437586-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
ECCN:
EAR99