ADF0804

TE Connectivity / Alcoswitch
506-ADF0804
ADF0804

Mfr.:

Description:
DIP Switches/SIP Switches SPST 8P FLUSH SLIDE T/H DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.106

Stock:
4.106 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,30 € 13,00 €
1,21 € 24,20 €
1,17 € 117,00 €
1,01 € 262,60 €
0,946 € 2.365,00 €
0,825 € 4.125,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
DIP
Flush
2.54 mm
SPST
Solder Pin
Actuator Style: Slide
Brand: TE Connectivity / Alcoswitch
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 1-1825002-3
Unit Weight: 1,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.