ADF07STTR04

TE Connectivity / Alcoswitch
506-ADF07STTR04
ADF07STTR04

Mfr.:

Description:
DIP Switches/SIP Switches FLUSH,SMT-GW DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 7500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
1,19 € 8.925,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Non-Illuminated
7 Position
DIP
Flush
2.54 mm
SPST
SMD/SMT
100 mA
24 VDC
ADF
Actuator Style: Flush
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: 3-1825059-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

ADE & ADF Next Gen. DIP Switches

TE Connectivity's (TE) / Alcoswitch ADE and ADF Next Gen. DIP Switches are designed for space-saving and streamlined manufacturing with high contact pressure, enabling aqueous cleaning without the need for tape sealing. The modules are available in a low-profile design with through-hole and surface-mount variants. For additional flexibility, actuator options include raised (extended) for the ADE series and recessed (flush) for the ADF series. The switches use a sliding-type contact, providing better performance and higher reliability than conventional seesaw-type contacts, while the gold contact plating offers a high level of reliability and corrosion resistance. TE / Alcoswitch ADE and ADF Next Gen. DIP Switches offer better space management in applications such as industrial and automated control boards, fire and security systems, thermostats, elevators and escalators, and telecommunication devices.