ADF04ST04

TE Connectivity / Alcoswitch
506-ADF04ST04
ADF04ST04

Mfr.:

Description:
DIP Switches/SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.201

Stock:
1.201 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,38 € 13,80 €
0,989 € 24,73 €
0,963 € 101,12 €
0,877 € 245,56 €
0,853 € 865,80 €
0,827 € 2.084,04 €

Similar Product

TE Connectivity 1-1825059-7
TE Connectivity
DIP Switches/SIP Switches SWITCH DIP SWITCH

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
SPST
SMD/SMT
100 mA
24 VDC
Actuator Style: Slide
Brand: TE Connectivity / Alcoswitch
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Part # Aliases: 1-1825059-7
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.