ADF02ST04

TE Connectivity / Raychem
506-ADF02ST04
ADF02ST04

Mfr.:

Description:
DIP Switches/SIP Switches SWITCH DIP FLUSH 2POS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 3600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 2.880,00 €
0,774 € 5.572,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Flush
2.54 mm
SPST
SMD/SMT
100 mA
24 VDC
ADF-SMT
Actuator Style: Flush
Brand: TE Connectivity / Raychem
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 60
Subcategory: Switches
Part # Aliases: 1825059-5
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99