ADE08S04

TE Connectivity / Alcoswitch
506-ADE08S04
ADE08S04

Mfr.:

Description:
DIP Switches/SIP Switches SWITCH DIP SPST EXT ACT 8POS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.033

Stock:
1.033
Can Dispatch Immediately
On Order:
2.400
Expected 6/30/2026
2.400
Expected 10/12/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,02 € 10,20 €
0,955 € 19,10 €
0,912 € 91,20 €
0,869 € 225,94 €
0,789 € 3.156,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
DIP
Extended
2.54 mm
SPST
SMD/SMT
100 mA
24 VDC
Actuator Style: Extended
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 1-1825058-9
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99