ADE0504

TE Connectivity / Alcoswitch
506-ADE0504
ADE0504

Mfr.:

Description:
DIP Switches/SIP Switches SPST 5POS EXT SLIDE T/H DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.058

Stock:
2.058 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,08 € 10,80 €
0,972 € 29,16 €
0,894 € 107,28 €
0,82 € 418,20 €
0,792 € 807,84 €
0,65 € 1.638,00 €
0,626 € 3.136,26 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
5 Position
DIP
Slide
2.54 mm
SPST
Solder Terminal
400 mA
Actuator Style: Slide
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Power Rating: 400 mVA
Product Type: DIP Switches
Factory Pack Quantity: 30
Subcategory: Switches
Part # Aliases: 1825057-4
Unit Weight: 742 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.