A203SYCB04

TE Connectivity / Alcoswitch
506-A203SYCB04
A203SYCB04

Mfr.:

Description:
Toggle Switches DP ON-OFF-ON LNG BAT PC TOGGLE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
500
Expected 7/21/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
4,15 € 41,50 €
3,92 € 78,40 €
3,75 € 187,50 €
3,48 € 348,00 €
2,81 € 562,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - OFF - ON
Panel Mount, PCB Mount
Solder Pin
400 mA
20 VAC
20 VDC
1/4-40
Bat
Epoxy
Gold
Gemini A
Bulk
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 6000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 1825139-8
Unit Weight: 6,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Gemini A Series Miniature Toggle Switches

TE Connectivity / Alcoswitch Gemini A Series Miniature Toggle Switches are miniature vertical or right angle switches for PC layout, wire wrap, and panel mount applications. The Gemini A Series switches feature a rigid one-piece die cast stainless steel frame and utilize a "Captured" movable contact design eliminating displacement due to shock. The TE Connectivity / Alcoswitch Gemini A Series switches feature a wide operating temperature range of -20ºC to +85ºC and offer a 6,000 cycle electrical life for long lasting performance in a wide range of applications.