A201MD9AV2Q04

TE Connectivity / Alcoswitch
506-A201MD9AV2Q04
A201MD9AV2Q04

Mfr.:

Description:
Toggle Switches ON-ON DPDT Bat Short

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,28 € 456,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
PCB Mount, Right Angle, Vertical
Solder Pin
5 A
125 VAC
28 VDC
Unthreaded
Bat
Epoxy
Silver
Gemini A
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 1825138-9
Unit Weight: 8,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.