A105TZQ04

TE Connectivity / Alcoswitch
506-A105TZQ04
A105TZQ04

Mfr.:

Description:
Toggle Switches (ON)-OFF-(ON) SPDT Toggle Lg w/Bushing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
6,54 € 65,40 €
6,37 € 127,40 €
6,10 € 305,00 €
5,83 € 583,00 €
4,59 € 918,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Solder Lug
5 A
125 VAC
28 VDC
15/32-32
Bat
Epoxy
Silver
Gemini A
Bulk
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 4-1825137-2
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99