A105J2ZQ004

TE Connectivity / Alcoswitch
506-A105J2ZQ004
A105J2ZQ004

Mfr.:

Description:
Rocker Switches SP ROCKER SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 2.000,00 €
3,82 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPDT
(ON) - OFF - (ON)
2 A
250 VAC
Solder Lug
Rocker
Panel Mount
Epoxy
Silver
Actuator Style: Rocker
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: Gemini A
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 5-1571986-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536500090
CAHTS:
8544420090
USHTS:
8536509065
ECCN:
EAR99