A103MD9AV2B04

TE Connectivity / Alcoswitch
506-A103MD9AV2B04
A103MD9AV2B04

Mfr.:

Description:
Toggle Switches ON-OFF-ON SPDT Bat Short

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Through Hole
Solder Pin
20 VAC
20 VDC
Bat
Sealed
Gold over Nickel
Gemini A
Bulk
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 1825137-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.