A101P3CB04

TE Connectivity / Alcoswitch
506-A101P3CB04
A101P3CB04

Mfr.:

Description:
Toggle Switches

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
6,17 € 61,70 €
4,92 € 98,40 €
4,17 € 417,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
Panel Mount, PCB Mount
Solder Pin
400 mA
20 VAC
20 VDC
1/4-40
Flatted
Epoxy
Gold
Gemini A
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 2-1825136-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99