64T3

TE Connectivity / Alcoswitch
506-64T-3
64T3

Mfr.:

Description:
Switch Fixings 16MM RECT LNS SET ORANGE CAP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Quantities greater than 883 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,24 € 22,40 €
1,44 € 28,80 €
1,39 € 278,00 €
1,34 € 670,00 €
1,33 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
Indicators
Lens
Limit Switches
Command Series
Solder
Command
Brand: TE Connectivity / Alcoswitch
Color: Orange
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Lens sets include button, diffuser and cap
Illumination Colour: Orange
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Part # Aliases: 8-1437569-6
Unit Weight: 1,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99