64T2

TE Connectivity / Alcoswitch
506-64T-2
64T2

Mfr.:

Description:
Switch Fixings 16MM RECT LNS SET RED CAP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Quantities greater than 691 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,23 € 12,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
Indicators
Lens
Limit Switches
Command Series
Solder
Command
Brand: TE Connectivity / Alcoswitch
Color: Red
Features: Lens sets include button, diffuser and cap
Height: 5.33 mm
Illumination Colour: Red
Length: 21.01 mm
Material: Plastic
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Width: 14.99 mm
Part # Aliases: 8-1437569-5
Unit Weight: 1,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.