51565-1

TE Connectivity / Alcoswitch
571-51565-1
51565-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXICON CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.860
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
7,24 € 72,40 €
6,79 € 135,80 €
6,46 € 323,00 €
6,14 € 614,00 €
5,68 € 1.136,00 €
5,49 € 2.745,00 €
5,22 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Contacts
Socket (Female)
Crimp
Straight
RG-161, 174, 174DB, 179, 179A, 179B, 187, 187A, 187DB, 188, 188A, 316, Belden 9221, RD-316
Body Finish: Gold
Body Style: Straight
Brand: TE Connectivity / Alcoswitch
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: COAXICON
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 748 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.