435668-9

TE Connectivity / Alcoswitch
571-4356689
435668-9

Mfr.:

Description:
DIP Switches/SIP Switches 10 POS SPST LO PROF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / AMP 5435668-9
TE Connectivity / AMP
DIP Switches/SIP Switches 10 POS SPST LO PROF
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Illuminated
10 Position
DIP
Rocker
2.54 mm
SPST
PC Pin
Actuator Style: Rocker
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 11
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.