4-1734376-7

TE Connectivity / Alcoswitch
571-4-1734376-7
4-1734376-7

Mfr.:

Description:
USB Connectors USB CONN. B 4P R/A W/ SHELL WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 36000   Multiples: 36000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,762 € 27.432,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Jack (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
Right Angle
Tray
Brand: TE Connectivity / Alcoswitch
Color: White
Contact Material: Palladium Nickel
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Connectors
Factory Pack Quantity: 150
Subcategory: USB Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99