2492721-2

TE Connectivity / Alcoswitch
655-2492721-2
2492721-2

Mfr.:

Description:
Switch Fixings LED HOLDER GREEN 240VAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
4,84 € 96,80 €
4,22 € 422,00 €
3,81 € 1.905,00 €
3,55 € 3.550,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
Hardware
LED Holder Block
Push Button Switch
Push Button Switch
Screw
IP65, IP20
Brand: TE Connectivity / Alcoswitch
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Non-Tactile Feedback
Height: 9.7 mm
Illumination: LED
Length: 45.5 mm
Material: Polyamide (PA)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: Snap On
Product Type: Switch Hardware
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Voltage Rating: 240 VAC
Width: 32.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

IPE Push Button Switches

TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.