2369024-4

TE Connectivity / Alcoswitch
655-2369024-4
2369024-4

Mfr.:

Description:
Switch Fixings 25mm O-RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.660

Stock:
1.660 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,194 € 1,94 €
0,186 € 4,65 €
0,181 € 9,05 €
0,175 € 17,50 €
0,169 € 42,25 €
0,163 € 81,50 €
0,157 € 157,00 €
0,138 € 276,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
O-Ring
25 mm AV Switch
Bulk
Brand: TE Connectivity / Alcoswitch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Anti-Vandal
Height: 1.5 mm
Material: Silicone Elastomer
Outside Diameter: 25 mm
Product Type: Switch Hardware
Factory Pack Quantity: 2000
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926904510
ECCN:
EAR99

Anti-Vandal Pushbutton Switch Hardware

TE Connectivity's Anti-Vandal Pushbutton Switch Hardware consists of nickel-plated brass hex nuts and silicone O-rings. The hardware comes in 16mm, 19mm, 22mm, and 25mm sizes. These components are for use with the Alcoswitch Anti-Vandal Pushbutton Switches in the AV, AVH, AVC, and AVP series'.