2369024-1

TE Connectivity / Alcoswitch
655-2369024-1
2369024-1

Mfr.:

Description:
Switch Fixings 16mm O-RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.721

Stock:
1.721 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,174 € 1,74 €
0,168 € 4,20 €
0,163 € 8,15 €
0,157 € 15,70 €
0,151 € 37,75 €
0,147 € 73,50 €
0,142 € 142,00 €
0,127 € 254,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
O-Ring
16 mm AV Switch
Bulk
Brand: TE Connectivity / Alcoswitch
Color: Translucent
Features: Anti-Vandal
Height: 1 mm
Material: Silicone Elastomer
Outside Diameter: 16 mm
Product Type: Switch Hardware
Factory Pack Quantity: 2000
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926904510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Pushbutton Switch Hardware

TE Connectivity's Anti-Vandal Pushbutton Switch Hardware consists of nickel-plated brass hex nuts and silicone O-rings. The hardware comes in 16mm, 19mm, 22mm, and 25mm sizes. These components are for use with the Alcoswitch Anti-Vandal Pushbutton Switches in the AV, AVH, AVC, and AVP series'.