2368790-3

TE Connectivity / Alcoswitch
655-2368790-3
2368790-3

Mfr.:

Description:
Switch Fixings 22mm NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.208

Stock:
1.208 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,14 € 11,40 €
1,09 € 27,25 €
1,07 € 53,50 €
1,03 € 103,00 €
0,989 € 247,25 €
0,937 € 468,50 €
0,754 € 754,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Nuts
Anti-Vandal
22 mm AV Switch
Bulk
Brand: TE Connectivity / Alcoswitch
Features: Anti-Vandal
Height: 3 mm
Material: Brass
Outside Diameter: 22 mm
Product Type: Switch Hardware
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7415338050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Pushbutton Switch Hardware

TE Connectivity's Anti-Vandal Pushbutton Switch Hardware consists of nickel-plated brass hex nuts and silicone O-rings. The hardware comes in 16mm, 19mm, 22mm, and 25mm sizes. These components are for use with the Alcoswitch Anti-Vandal Pushbutton Switches in the AV, AVH, AVC, and AVP series'.