2368790-1

TE Connectivity / Alcoswitch
655-2368790-1
2368790-1

Mfr.:

Description:
Switch Fixings 16mm NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.844

Stock:
3.844 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,817 € 8,17 €
0,786 € 19,65 €
0,763 € 38,15 €
0,74 € 74,00 €
0,712 € 178,00 €
0,687 € 343,50 €
0,616 € 616,00 €
0,513 € 1.026,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Nuts
Anti-Vandal
16 mm AV Switch
Bulk
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Anti-Vandal
Height: 3 mm
Material: Brass
Outside Diameter: 16 mm
Product Type: Switch Hardware
Factory Pack Quantity: 2000
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7415338010
ECCN:
EAR99

Anti-Vandal Pushbutton Switch Hardware

TE Connectivity's Anti-Vandal Pushbutton Switch Hardware consists of nickel-plated brass hex nuts and silicone O-rings. The hardware comes in 16mm, 19mm, 22mm, and 25mm sizes. These components are for use with the Alcoswitch Anti-Vandal Pushbutton Switches in the AV, AVH, AVC, and AVP series'.