2309414-1

TE Connectivity / Alcoswitch
571-2309414-1
2309414-1

Mfr.:

Description:
DIMM Connectors DDR4 SODIMM 260P 9.2H RVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.962

Stock:
8.962 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,40 € 14,00 €
1,34 € 33,50 €
1,28 € 128,00 €
1,26 € 315,00 €
1,17 € 585,00 €
1,11 € 1.110,00 €
1,08 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR4
260 Position
0.5 mm
PCB Mount
SMD/SMT
Right Angle
Gold
500 mA
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.2 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 250 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 250
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1.2 V
Unit Weight: 7,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99