215072-2

TE Connectivity / Alcoswitch
571-215072-2
215072-2

Mfr.:

Description:
D-Sub Tools & Hardware Amplimite Kit Female Screwlock Assembly

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Hardware
Screw Lock Kit
Amplimite Series
Brand: TE Connectivity / Alcoswitch
Gender: Female
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
7326909000
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.