2-2435260-1

TE Connectivity / Alcoswitch
655-2-2435260-1
2-2435260-1

Mfr.:

Description:
Basic / Snap Action Switches HCP16A, Std Force, 0.187 Term.Sht Roller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
200 Can Dispatch in 5 Days
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 260,00 €
2,38 € 476,00 €
2,35 € 1.175,00 €
2,31 € 2.310,00 €

Similar Product

TE Connectivity / Alcoswitch HCP16DTD5S04
TE Connectivity / Alcoswitch
Basic / Snap Action Switches HCP16A, Std Force, 0.187 Term.Sht Roller

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Basic / Snap Action Switches
HCP
SPDT
ON - OFF
Roller Lever
16 A
125 VAC
250 VDC
220 gf
Solder Terminal
PCB Mount
Tray
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCP Series High Current Snap Action Switches

TE Connectivity's (TE) / Alcoswitch HCP Series High Current Snap Action Switches offer flexibility through various combinations of level styles in a higher current rated switch. These switches are designed to convert a mechanical action into an electrical one and feature 10A, 16A, 20A and 26A current ratings. HCP series switches are constructed to industry-standard sizes, making them suitable for use in existing designs, and are available with various contact styles to improve flexibility. TE / Alcoswitch HCP Series High Current Snap Action Switches are ideal for home appliances, electronic equipment, and automation and process control.