1977223-3

TE Connectivity / Alcoswitch
506-1977223-3
1977223-3

Mfr.:

Description:
Tactile Switches 6MM ACTSMT 160gf TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,183 € 1.372,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
OFF - (ON)
50 mA
24 VDC
SPST
Solder Pin
4.3 mm
FSMJSM
Reel
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.