1825424-1

TE Connectivity / Alcoswitch
506-1825424-1
1825424-1

Mfr.:

Description:
Rocker Switches ROCKER SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,24 € 6.060,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rocker Switches
Rocker Switches
Illuminated
Green
LED
20 VAC
20 VDC
Brand: TE Connectivity / Alcoswitch
Power Rating: 400 mVA
Product Type: Rocker Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: TRD11D10WLLR504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.