164TL522

TE Connectivity / Alcoswitch
506-164TL522
164TL522

Mfr.:

Description:
Pushbutton Switches RECT ILL 2 NO&NC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Command
Standard Switches
Sealed
Illuminated
DPDT
Panel Mount
ON - OFF
Rectangular
5 A
24 VDC
250 VAC
IP65
Solder Lug
Gold
Actuator Style: Rectangular
Brand: TE Connectivity / Alcoswitch
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 3-1437569-9
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.