164SL5

TE Connectivity / Alcoswitch
506-164SL5
164SL5

Mfr.:

Description:
Pushbutton Switches SWITCH UNIT ALT ILLUM SQ

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Non-Illuminated
Panel Mount
ON - OFF
Square
5 A
20 VDC
250 VAC
Quick Connect
Gold
Brand: TE Connectivity / Alcoswitch
Life: 100000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2-1437569-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order button and lamp sold separately. Set includes: Plastic
diffuser button and clear plastic cover. Fits both oiltight and
non-oiltight models.


Part Numbers Affected:

Mouser PN Color
506-64S2 Red
506-64S3 Orange
506-64S4 Yellow
506-64S5 Green
506-64S6 Blue
506-64S-9 White/Clear


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0612-11

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.