1-2316366-3

TE Connectivity / Alcoswitch
655-1-2316366-3
1-2316366-3

Mfr.:

Description:
Pushbutton Switches AV19 DPM 3A POWER LOGO R&G 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 1.777,00 €
16,70 € 3.340,00 €
2.000 Quote

Similar Product

TE Connectivity / AMP AV1920PA12Q04
TE Connectivity / AMP
Pushbutton Switches AV19 DPM 3A POWER LOGO R&G 12V

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Brand: TE Connectivity / Alcoswitch
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: AV1920PA12Q04
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.