ZS4-GN

TE Connectivity / AMP
571-ZS4-GN
ZS4-GN

Mfr.:

Description:
DIN Rail Terminal Blocks Aut SNK Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,57 € 15,70 €
1,36 € 34,00 €
1,22 € 61,00 €
1,12 € 112,00 €
1,01 € 252,50 €
0,912 € 456,00 €
0,911 € 911,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
5.2 mm
20 A
600 V
Screw
Polyamide (PA)
DIN Rail
24 AWG
12 AWG
SNK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 24 AWG to 12 AWG
Part # Aliases: 1SNK505061R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

ENTRELEC SNK Screw Clamp Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK Screw Clamp Terminal Blocks provide high-density capacity, reliability, and safety. The screw clamp technology is designed to avoid accidental release due to vibrations, shocks, or abusive cable draws. The screw tightens the conductive bar to the cable with no torsion effect applied on the cable. Two conductors can be fitted per clamp offering extended possibilities in electrical cabinets. A locking pin allows quick and easy lock up to ten blocks in position at a time. Flat marking surfaces allow the use of marker cards, labels, or pre-marking by hand. TE ENTRELEC SNK screw clamp terminal blocks feature a connecting capacity range of 0.2mm2 to 120mm2 (24AWG to 0000Kcmil).

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.