W67-X2Q52-25

TE Connectivity / AMP
655-W67-X2Q52-25
W67-X2Q52-25

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 25A WH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,23 € 96,23 €
79,95 € 399,75 €
68,84 € 688,40 €
60,42 € 2.900,16 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
25 A
65 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / AMP
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 65 VDC
Width: 19.05 mm
Part # Aliases: 8-1393252-5
Unit Weight: 61,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.