VR-ZD

TE Connectivity / AMP
571-VR-ZD
VR-ZD

Mfr.:

Description:
Terminal Block Tools & Accessories Aut SNK Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,803 € 8,03 €
0,694 € 17,35 €
0,648 € 32,40 €
0,626 € 62,60 €
0,528 € 132,00 €
0,501 € 250,50 €
0,442 € 442,00 €
0,395 € 987,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Lock
Brand: TE Connectivity / AMP
Product Type: Terminal Block Tools & Accessories
Series: SNK
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Part # Aliases: 1SNK900637R0000
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.