VERSAFLEX-1/4-0-SP

TE Connectivity / AMP
650-VERSAFLEX1/40SP
VERSAFLEX-1/4-0-SP

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit BRAID .236" BK PRICE PER METER

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,77 € 231,00 €
0,682 € 409,20 €
0,606 € 727,20 €
0,579 € 1.563,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
6.4 mm
1 m
Black
Brand: TE Connectivity / AMP
Packaging: Spool
Product Type: Sleeves
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: CH02024001
Unit Weight: 6,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

The following parts are packaged from the factory as a
spool (priced/sold per meter) and must be ordered in
multiples of the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-3

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.