V23154Z1001

TE Connectivity / AMP
655-V23154Z1001
V23154Z1001

Mfr.:

Description:
Relay Sockets & Fixings RELAY SOCKET ACCESS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Sockets
Solder Lug
Brand: TE Connectivity / AMP
Current Rating: 5 A
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1393824-1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.