TPBF11CGRA004

TE Connectivity / AMP
506-TPBF11CGRA004
TPBF11CGRA004

Mfr.:

Description:
Pushbutton Switches SPST MOM W/PLUNGER PUSHBUTTON SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
7,37 € 73,70 €
7,10 € 177,50 €
6,78 € 339,00 €
6,56 € 656,00 €
6,26 € 1.565,00 €
5,90 € 2.950,00 €
5,74 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
TPB
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Flush
20 VDC
20 VAC
PC Pin
Black
Gold
Bulk
Brand: TE Connectivity / AMP
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 2-1825097-1
Unit Weight: 2,168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.