TMN2N009SC2DM018T

TE Connectivity / AMP
571-TMN2N009SC2DM18T
TMN2N009SC2DM018T

Mfr.:

Description:
Rectangular Mil Spec Connectors 650 size 9 recept. M32139/04-A05TNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,37 € 4.271,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
9 Position
2 Row
Crimp
Wire
TMN2
Straight
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Pitch: 0.635 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 1925221-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99