TMN2N009PC2DM018S

TE Connectivity / AMP
571-TMN2N009PC2DM18S
TMN2N009PC2DM018S

Mfr.:

Description:
Rectangular Mil Spec Connectors 650 size 9 plug M32139/03-A05SNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 30   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,89 € 3.896,70 €
128,92 € 6.961,68 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
9 Position
2 Row
Crimp
Wire
TMN2
Straight
Brand: TE Connectivity / AMP
Pitch: 0.635 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 1925214-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TE Connectivity Nanominiature DUALOBE® (Shrouded) Connectors INACTIVE

TE Connectivity Nanominiature DUALOBE® (Shrouded) Connectors incorporate the DUALOBE polarization scheme. This polarization scheme negates the need for mating guide pins and does not increase the package size. The DUALOBE series of connectors are available in both machined aluminum and molded plastic shells, both in one and two row connector housings. Single row configurations commonly have standard pin counts from 5 to 51, while the higher density two row configurations have pin counts from 9 to 65. These connectors can be terminated in many different ways. Standard configurations include wires, surface mount, thru-hole, solder cup, "duckbill", and panel mount. Wired harness assemblies and custom configurations can also be accommodated. Such custom configurations include filtered, hermetic, environmentally sealed, and blind mate connectors.
Learn More

Miniature Dualobe Connectors

TE Connectivity / Nanonics Miniature Dualobe Series consists of ultra-small connectors with center-to-center contact spacing of 025". As part of the TE Nanonics product family, miniature Dualobe connectors feature a "spring socket" contact system that provides rugged contact integrity for superior reliability and environmental performance. The "spring socket" contact system offers a gold-on-gold mating area, covering a minimum of 180° of the contact surface, a mating force of no greater than 6 ounces per contact, and low contact resistance of 0.003Ω to 0.008Ω. Developed per MIL-DTL-83513 guidelines, with a few size-related modifications, the Nanonics Miniature Dualobe connectors provide highly reliable performance in a temperature range of -200°C to +200°C, making these connectors well-suited for applications operating in extreme environments.